Switchcraft / Conxall 17882-4SG-300

Micro-Con-X Plastic Connector Panel Mount Receptacle 04 Socket - Solder Contacts
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17882-4SG-300.

Factory Futures

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Inventory History

3 month trend:
-63.50%

CAD Models

Download Switchcraft / Conxall 17882-4SG-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

AmphenolPT02A8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02W8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3102E14S-10S
Connector MIL-5015 Type Cylindrical Circular RCP 14S-10 ST Box Mount

Descriptions

Descriptions of Switchcraft / Conxall 17882-4SG-300 provided by its distributors.

Micro-Con-X Plastic Connector Panel Mount Receptacle 04 Socket - Solder Contacts
CONN CIRC. SOCKET PANEL MNT. 4 SOCKET #22 CNTS SOLDER GOLD PLATE MICRO-CON-X
Conxall MC PNL CONN, 4#22 SKT, SOLDER Part Number 17882-4SG-300
Conn Micro-C SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
CONN RCPT FMALE 4P GOLD SLDR CUP
CIRCULAR CONNECTOR, RECEPTACLE, 4 POSITION SOCKET, PANEL; Connector Type: Circular Industrial; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4 48T7411
Circular Connector, Receptacle, 4 Position Socket, Panel; Rango De Producto:Serie Micro-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 17882-4SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft