Switchcraft / Conxall 17882-4PG-300

Micro-Con-X Plastic Connector Panel Mount Receptacle 04 Pin - Solder Contacts
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17882-4PG-300.

Factory Futures

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Inventory History

3 month trend:
+4.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

AmphenolPT02A8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol IndustrialMS3102E14S-10S
Connector MIL-5015 Type Cylindrical Circular RCP 14S-10 ST Box Mount
ITT / CannonMS3102E14S-2SX
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 17882-4PG-300 provided by its distributors.

Micro-Con-X Plastic Connector Panel Mount Receptacle 04 Pin - Solder Contacts
CONN CIRC. PLUG PANEL MNT. 4 PIN #22 CNTS SOLDER GOLD PLATE MICRO-CON-X
Bayonet Lock,Male Pins,Receptacle 4pin Thermoplastic 6A , 15.7mm
Conn Micro-C PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Conxall PANEL CONN 4#22 PIN SOLDER Part Number 17882-4PG-300
Circular Connector, Receptacle, 4 Position Pin, Panel; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17882-4PG-300
CONN RCPT MALE 4P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft