Switchcraft / Conxall 17282-2SG-300

Circular Connectors; 20; Solder Cup; 2; Socket; Gold over Nickel; 600 V
$ 3.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17282-2SG-300.

IHS

Datasheet36 pages20 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-26.27%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A14S-9P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 17282-2SG-300 provided by its distributors.

Circular Connectors; 20; Solder Cup; 2; Socket; Gold over Nickel; 600 V
Conn Circular SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
Micro-Con-X Plastic Connector Panel Mount Receptacle 06 Socket - Solder Contacts
CONXALL Micro-Con-X Connectors 2P SOCKET PNL MNT
Conxall PANEL SKT./#20 SOLDER Part Number 17282-2SG-300
Switchcraft , MICRO-CON-X, 2, , , IP67
Switchcraft 17282-2SG-300 丸型コネクタ
CONN RCPT FMALE 2P GOLD SLDR CUP
CIRCULAR CONNECTOR RECEPTACLE, SIZE 20, 2 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:2Contacts; Coupling
Circular Connector Receptacle, Size 20, 2 Position, Panel; Rango De Producto:Serie Micro-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 17282-2SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft