Switchcraft / Conxall 16282-3PG-315

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Maxi-Con-X® Bulk
$ 6.135
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16282-3PG-315.

Farnell

Datasheet4 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.70%

Related Parts

Amphenol Sine SystemsT 3274 991
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-11L
Conn XL Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12L
CONN PLUG MALE MINI XLR 3P SLDR

Descriptions

Descriptions of Switchcraft / Conxall 16282-3PG-315 provided by its distributors.

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Maxi-Con-X® Bulk
CIRCULAR CABLE CONNECTOR CABLE END 20 SOLDER CUP 3 PIN 0.15 TO 0.17 IN.
Micro-Con-X Plastic Connector Straight Cable Plug 3 Pin - Solder Contacts
CONXALL Micro-Con-X Connectors 3P PIN CABLE END
Conxall CABLE PLUG #20 SOLDER .15 OD Part Number 16282-3PG-315
Bayonet Lock,Male Pins,Plug 3pin Thermoplastic 7.5A , 32.8mm
CONN PLUG MALE 3P GOLD SLDR CUP
MICRO-CON CABLE END #20 SOLDER
Industrial Circular, Plug, 3Pos, Cable; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 16282-3PG-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft