Switchcraft / Conxall 16282-3PG-311

Circular Cable connector, Micro-Con Cable End, 20, Solder Cup, 3 Contacts
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16282-3PG-311.

IHS

Datasheet36 pages20 years ago

Newark

Farnell

Master Electronics

Factory Futures

Inventory History

3 month trend:
+30.85%

CAD Models

Download Switchcraft / Conxall 16282-3PG-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 16282-3PG-311 provided by its distributors.

Circular Cable connector, Micro-Con Cable End, 20, Solder Cup, 3 Contacts
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
CONXALL Micro-Con-X Connectors 3P PIN CABLE END O.D.=.09-.14
Circular Connector, 3 Contact(s), Male, Solder Terminal
Micro-Con-X Plastic Connector Straight Cable Plug 03 Pin - Solder Contacts
CONN PLUG MALE 3P GOLD SLDR CUP
CABLE PLUG FOR 3#20 PIN SOLDER
CIRCULAR CONNECTOR PLUG, SIZE 20, 3 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type
Circular Connector Plug, Size 20, 3 Position, Cable; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 16282-3PG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft