Switchcraft / Conxall 16282-2PG-315

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
$ 5.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16282-2PG-315.

Newark

Datasheet36 pages20 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.08%

Related Parts

Amphenol97-16-11P
5015 Commercial Insert 2 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
Circular MIL Spec Connector 2P Sz 12S Pin Insert
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 16282-2PG-315 provided by its distributors.

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
CIRCULAR CONNECTOR PLUG, SIZE 20, 2 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:2Contacts; Circular Contact Type
Circular Connector Plug, Size 20, 2 Position, Cable; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 16282-2PG-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft