Switchcraft / Conxall 16282-2PG-311

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal Single Port
$ 4.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16282-2PG-311.

Newark

Datasheet36 pages20 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-91.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
Circular MIL Spec Connector 2P Sz 12S Pin Insert
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 16282-2PG-311 provided by its distributors.

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal Single Port
CONXALL Micro-Con-X Connectors 2P PIN CABLE END O.D.=.09-.14
Circular Connector, 2 Contact(s), Male, Solder Terminal
Micro-Con-X Plastic Connector Straight Cable Plug 02 Pin - Solder Contacts
Conxall CABLE PLUG/#20 SOLDER .12 O.D. Part Number 16282-2PG-311
Switchcraft , MICRO-CON-X, 2, , , IP67
CONN PLUG MALE 2P GOLD SLDR CUP
MICRO-CON CABLE END #20 SOLDER
CIRCULAR CONNECTOR, PLUG, 2POS, CABLE; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Connector Body
Circular Connector Plug, Size 20, 2 Position, Cable; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 16282-2PG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16282-2PG-311.