Amphenol 43-01001

Sockets Female connector axial M12x1 5- pos. Front panel mounting Wire A-coded Unshielded AWG24
$ 9.623
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-01001.

TME

Datasheet1 page11 years ago

Factory Futures

Inventory History

3 month trend:
+62.94%

Related Parts

Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Circular Pigtail 0.3m 24AWG M8 Circular 4 POS M Nano-Change (M8)
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Amphenol 43-01001 provided by its distributors.

Sockets Female connector axial M12x1 5- pos. Front panel mounting Wire A-coded Unshielded AWG24
CABLE ASSY, 5P M12 RCPT-FREE END, 500MM ROHS COMPLIANT: YES
Cable Assembly PVC 0.5m 24AWG M12 Circular 5 POS F
CIRC CBL 5POS PLUG TO WIRE 1.64'
CBL FMALE TO WIRE LEAD 5P 1.64'
FEMALE SOCKET M12X1 WITH WIRES FRONT MOUNTING
Shell Material = Copper Alloy / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Length mm = 20.5 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems