Amphenol 42-01001

Sockets Female connector axial M8x1 4- pos. Front panel mounting Wire A-coded Unshielded AWG24
$ 7.203
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 42-01001.

Burklin Elektronik

Datasheet1 page14 years ago

Inventory History

3 month trend:
+128%

Related Parts

Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length

Descriptions

Descriptions of Amphenol 42-01001 provided by its distributors.

Sockets Female connector axial M8x1 4- pos. Front panel mounting Wire A-coded Unshielded AWG24
Conec 42-01001 SAL Series IP67 Connector, M8, 0.2m Cable
Sensor actuator cable, M8-flange socket, straight to open end, 4 pole, 0.2 m, PVC, gray, 3 A, 42-01001
CABLE ASSY, 4P CIR RCPT-FREE END, 200MM ROHS COMPLIANT: YES
Cable Assembly UL 0.2m 24AWG M12 Circular 4 POS SKT
CIRC CBL 4POS PLUG TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 4P 0.66'
Female Socket with Wires 4-Pole
Mounting Type = Panel Mount / Contact Material = Zinc Copper / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 80 / Length mm = 16 / Connector Size = M8 / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 30 / Coupling Method = Threaded / Contact Gender = Socket / IP Rating = IP67 / Shell Material = TPU / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems