Amphenol 42-00011

SAL Circ Conn - Fld Attachable M8x1 - 4 Pos Male Axial Screw Term - Unshielded - Zinc
$ 7.951
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 42-00011.

Burklin Elektronik

Datasheet1 page13 years ago

Inventory History

3 month trend:
-35.49%

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Clipper Circular Connectors RECEPTACLE, IN-LINE
ITT / CannonM-XL-4-11L
M-XL-4-11L / 127010-0008 / Circular
ITT / CannonM-XL-4-11M
Nickel Mini-XL 2010 Keyed Circular Connector 85C 3A 125V

Descriptions

Descriptions of Amphenol 42-00011 provided by its distributors.

SAL Circ Conn - Fld Attachable M8x1 - 4 Pos Male Axial Screw Term - Unshielded - Zinc
Conn M8 Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
4 Position Circular Connector Receptacle, Male Pins Screw
Conec 42-00011 SAL-8-RSC4-S M8x1 4 Pin Male Axial Connector Screw Terminal
Plug, M8, 4 pole, screw connection, screw locking, straight, 42-00011
SENSOR CONN, M8, PLUG, 4POS, CABLE ROHS COMPLIANT: YES
Connectors field attachable Male connector axial Screw Termination M8x1 4- pos. Screwable Unshielded Zinc die cast
Male Cable Con. 4-Pole Screw Term
CONN RCPT MALE 4POS GOLD SCREW
Shell Material = Polyamide 6.6 / Contact Plating = Gold / Contact Material = Zinc Copper / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 30 / Length mm = 47 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -30 / Contact Gender = Plug / Cable Entry Max. mm = 5.5 / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems