Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 302W2CSXX99A10X

Conec 302W2CSXX99A10X D-SUB Hybrid Connector 180° Soldering 1pc

$ 1.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 302W2CSXX99A10X.

Electro Sonic

Datasheet1 page16 years ago

DigiKey

Inventory History

3 month trend:
-30.17%

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity282104-1
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive Box
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol 302W2CSXX99A10X provided by its distributors.

Conec 302W2CSXX99A10X D-SUB Hybrid Connector 180° Soldering 1pc
Conn D-Subminiature F 2Cavity POS Crimp ST Panel Mount 2 Terminal 1 Port
D-Sub Combo Recp - No Contacts 2W2C F - Crimp - ThruHole Riveted Mount
Pin Configuration = 2W2 / Signal Contacts = 0 / Special Contacts = 0 / Gender = Socket / Termination Type = Crimp / Insulator Material = Polybutylene Terephthalate (PBT) / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems