What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19-09-1026

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-1026.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity5-928247-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172129-1
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive Bag

Descriptions

Descriptions of Molex 19-09-1026 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 2 Position 6.7mm Crimp Straight Cable Mount
Conn Housing Wire to Board Housing Receptacle 2 POS 6.7mm ST Cable Mount Bag
Molex Connector Housing, 2 Circuits, 6.7mm Pitch, 1 Row
STANDARD .093" SERIES 6.7MM PITCH 2 WAY1 ROW FEMALE STRAIGHT PCB HOUSING 3191
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits
Standard .093" Housing, Receptacle, 2 Poles, 1 Rows, 6.7mm Pitch
Cross Referenced to MOLEX - Part MOL19-09-1026
Conn, Hdr, Molex 19-09-1026; |Molex 19-09-1026
Housings (Wire To Board / Wire To Wire ) ROHS
Pin & Socket Connectors CNA W/O 2.36MM DIA
CONN HOUSING, RCPT, 2POS, 6.7MM, NATURAL;
2CKT 2.63MM REC HOUSING 31912R1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019091026
  • 019091026
  • 19-09-1026 .
  • 19-09-1026.
  • 1909-1026
  • 19091026
  • 3191-2R1-201