Amphenol 17-200521

Usb 2.0 Type A to Type A Patch Cord Strain Relief Version IP20 To IP20/IP67 To IP20 M28 Thread
$ 23.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-200521.

JRH Electronics

Datasheet1 page13 years ago

Related Parts

Amphenol17-200511
Cable Assembly USB 2m USB Type A to USB Type A 4 to 4 POS M-M IDT-IDT 24AWG/28AWG
Amphenol17-201111
USB 2.0 TYPE PATCH CORD BLACK CABLE A MALE TO B MALE
Amphenol17-200241
USB Connectors USB patch Cord 3M Typ A Ind-Typ A Std

Descriptions

Descriptions of Amphenol 17-200521 provided by its distributors.

Usb 2.0 Type A to Type A Patch Cord Strain Relief Version IP20 To IP20/IP67 To IP20 M28 Thread
IEEE 1394 CABLES USB PATCH CORD 3M TYP A M28-TYP ROHS COMPLIANT: YES
USB 2.0 TYPE A PLUG STRAIN REL
CBL USB2.0 A PLUG-A PLUG W/COUPL

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems