Amphenol 17-200241

USB Connectors USB patch Cord 3M Typ A Ind-Typ A Std
$ 19.4

Price and Stock

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol17-201111
USB 2.0 TYPE PATCH CORD BLACK CABLE A MALE TO B MALE
Amphenol17-201041
Cable Assembly Patch Cord 3m 24AWG USB Type A to USB Type A PL-PL
Amphenol17-201031
IP67 USB Patch cord USB 2.0 Typ A Standard PBT GF UL 94 V-0 ISB 2.0 Type A Standard (IP20) 2 m 2 m

Descriptions

Descriptions of Amphenol 17-200241 provided by its distributors.

USB Connectors USB patch Cord 3M Typ A Ind-Typ A Std
3 METER USB PATCH CORD INDUSTRIAL TYPE A PLUG TO STANDARD
IP67 USB Patch cord USB 2.0 Type A Bayonet (IP67) PBT GF UL 94 V-0 ISB 2.0 Type A Standard (IP20) 3 m 3 m
3 M USB TYPE A PLUG TO STAND ROHS COMPLIANT: YES
3 METER USB PATCH CORD INDUSTR
CBL USB2.0 A PLUG-A PLUG W/COUPL

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17200241