Comchip MMBT2222A-HF

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip MMBT2222A-HF.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.036
$ 0.036
Stock
48,998
120,377,026
120,377,026
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
-
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
42
75
75
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip MMBT2222A-HF provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN 40V 0.6A SOT-23-3
300mV 300mW 6V 75V 40V 600mA SOT-323

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP