
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CZRU52C8V2 | 3,068 | 667 | |||||||||
| Arrow Electronics | CZRU52C8V2 | 3,068 | 1 | |||||||||
| NAC Semi | CC0000000007159 | 28,000 | 4K | 19h | ||||||||
| DigiKey | 641-1034-1-ND | 12,531 | 1 | Cut Tape | ||||||||
| PUI | CZRU52C8V2 | 28,000 | 22h |
Download Comchip CZRU52C8V2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CZRU52C8V2 provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: