Comchip CZRU52C5V1-HF

Zener Diode Single 5.1V 5% 60Ohm 150mW 2-Pin SOD-523F T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C5V1-HF.

IHS

Datasheet6 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.77%

CAD Models

Download Comchip CZRU52C5V1-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.084
Stock
752,679
725,789
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
5 %
Power Dissipation
150 mW
-
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,5.1V V(Z),2%,melf-1.9 |Vishay BZM55B5V1-TR3
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Comchip CZRU52C5V1-HF provided by its distributors.

Zener Diode Single 5.1V 5% 60Ohm 150mW 2-Pin SOD-523F T/R
Independent Type 150mW 4.85V~5.36V 5.1V SOD-523F Zener Diodes ROHS
Zener Diode, 5.1V V(Z), 5%, 0.15W, Silicon
DIODE ZENER 5.1V 150MW SOD523F
5% 100nA 5.1V 60¦¸ 150mW 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C5V1HF