Comchip CZRU52C3V6-HF

Zener Diode Single 3.6V 5% 95Ohm 150mW 2-Pin SOD-523F T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C3V6-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-1.71%

CAD Models

Download Comchip CZRU52C3V6-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.084
Stock
10,538
253,453
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
3.6 V
3.6 V
Tolerance
5 %
5 %
Power Dissipation
-
150 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
-
15 µA
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 2.22%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,3.6V V(Z),5.5%,melf-1.9 |Vishay BZM55C3V6-TR3

Descriptions

Descriptions of Comchip CZRU52C3V6-HF provided by its distributors.

Zener Diode Single 3.6V 5% 95Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 3.6V V(Z), 5%, 0.15W, Silicon
DIODE ZENER 3.6V 150MW SOD523F
5% 15¦ÌA 3.6V 95¦¸ 150mW 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C3V6HF