Comchip CZRU52C12-HF

Zener Diode Single 12V 5% 20Ohm 150mW 2-Pin SOD-523F T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C12-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-2.63%

CAD Models

Download Comchip CZRU52C12-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.083
$ 0.064
Stock
33,714
180,480
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
-
150 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY SEMICONDUCTOR BZM55C12-TR Zener Single Diode, 12 V, 500 mW, MicroMELF, 5 %, 2, 175 C
Zener Diode Single 12V 2% 20Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diode Zener Single 12V 2% 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Comchip CZRU52C12-HF provided by its distributors.

Zener Diode Single 12V 5% 20Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 12V V(Z), 5%, 0.15W, Silicon
DIODE ZENER 12V 150MW SOD523F
5% 100nA 12V 20¦¸ 150mW 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C12HF