Comchip CZRU52C10-HF

DIODE ZENER 10V 150MW 0603 / Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C10-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-40.70%

CAD Models

Download Comchip CZRU52C10-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.087
Stock
257,626
382,929
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
-
150 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 10V 6% 500mW 2-Pin MicroMELF T/R
BZM55B10 Series 10 V 70 Ohms 500 mW Surface Mount Zener Diode - MicroMELF
Zener Diode, single, Two Terminal,10V V(Z),2%,melf-1.9 |Vishay BZM55B10-TR3

Descriptions

Descriptions of Comchip CZRU52C10-HF provided by its distributors.

DIODE ZENER 10V 150MW 0603 / Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F
Zener Diode Single 10V 5% 15Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 10V V(Z), 5%, 0.15W, Silicon
Compliant Surface Mount 15 Ω 5 % SMD/SMT 10 V Single
5% 100nA 10V 15¦¸ 150mW 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C10HF