Comchip CZRA4759-G

Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.201
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRA4759-G.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-2.33%

CAD Models

Download Comchip CZRA4759-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,62V V(Z),2%,sod-80 |Vishay TZMB62-GS08
Diode Zener Single 62V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.1SMB5944B-13
Zener Diode, 62V V(Z), 5%, 0.55W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V
DIODE ZENER 51V 225MW SOT23-3 / Zener Diode 51 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of Comchip CZRA4759-G provided by its distributors.

Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 62V 5% 125Ohm 1000mW 2-Pin SMAF T/R
DIODE ZENER 62V 1W DO214AC
5% 5¦ÌA 62V 125¦¸ 1W SMA(DO-214AC) 4.9mm*2.7mm*1.7mm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRA4759G