| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CPDV5-3V3UP | 8 | 1 | |||||||||
| DigiKey | 641-1422-1-ND | 167,399 | 1 | Cut Tape | ||||||||
| PUI | CPDV5-3V3UP | 0 | 22h | |||||||||
| RS (Formerly Allied Electronics) | CPDV5-3V3UP | 0 | 3K | Bulk | 4h | |||||||
| Mouser | 750-CPDV5-3V3UP | 12,960 | 1 | Tape & Reel |
Download Comchip CPDV5-3V3UP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Comchip CPDV5-3V3UP provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: