Comchip CDSU101A-HF

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDSU101A-HF.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Comchip CDSU101A-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.067
$ 0.062
Stock
67,065
2,764,053
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
-
SMD/SMT
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
100 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip CDSU101A-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
Rectifier Diode Switching 90V 0.1A 4ns 2-Pin SOD-523F T/R
DIODE SWITCHING 80V 100MA 0603
new, original packaged
1A 4ns 50nA 100mA SOD

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP