Comchip CDSQR4448-HF

Rectifier Diode, 1 Phase, 1 Element, 0.125A, 100V V(RRM), Silicon
$ 0.066
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDSQR4448-HF.

IHS

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+149%

CAD Models

Download Comchip CDSQR4448-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.095
Stock
83,756
321,788
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Forward Voltage
720 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
125 mA
125 mA
Max Reverse Leakage Current
-
100 nA
Reverse Recovery Time
9 ns
9 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-08-20
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-05-30
LTD Date2027-07-30

Related Parts

Rectifier Diode, 1 Phase, 3 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of Comchip CDSQR4448-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.125A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.125A 9ns 2-Pin SOD-923F T/R
DIODE GEN PURP 80V 125MA 0402
DIODE STANDARD 80V 125MA 0402
80V 2A 9ns 100nA 125mA SOD-923F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSQR4448HF