Comchip CDBQR70-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
$ 0.076
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBQR70-HF.

IHS

Datasheet4 pages16 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.19%

CAD Models

Download Comchip CDBQR70-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.076
$ 0.09
Stock
1,421,826
975,771
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
70 mA
70 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-08-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 3 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of Comchip CDBQR70-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode Schottky 70V 0.07A 5ns 2-Pin SOD-923F T/R
DIODE SCHOTTKY 70V 0.07A 0402
Schottky Diodes & Rectifiers VR=70V, IO=70mA

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBQR70HF