| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBQR00340-HF | 200,000 | 5K | |||||||||
| NAC Semi | CC0000000001344 | 200,000 | 5K | 3h | ||||||||
| PUI | CDBQR00340-HF | 0 | 6h | |||||||||
| Win Source | WS-CDBQR00340-HF | 15,000 | 230 | 12h | ||||||||
| Chip 1 Exchange | CDBQR00340-HF | Contact | 4d |
Download Comchip CDBQR00340-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CDBQR00340-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: