| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBA3150-HF | 5,000 | 5K | |||||||||
| NAC Semi | CC0000000001031 | 5,000 | 5K | 19h | ||||||||
| PUI | CDBA3150-HF | 5,000 | 22h | |||||||||
| Arrow Electronics | CDBA3150-HF | 0 | 5K | |||||||||
| Mouser | 750-CDBA3150-HF | 6,872 | 1 | Tape & Reel |
Download Comchip CDBA3150-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: