Comchip BAT54A-G

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip BAT54A-G.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.06%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Diode Small Signal Switching Si 70V 0.25A Automotive AEC-Q101 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Comchip BAT54A-G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
BAT54A-G, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 3-PIN SOT-23
DIODE ARR SCHOTT 30V 200MA SOT23
DIODE ARR SCHOT 30V 200MA SOT233
DIODE ARRAY SCHOTTKY 30V SOT23
30V 600mA 5ns 2mA 200¦ÌA 2 SOT-23-3

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP