Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAV70-G3-08

Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV70-G3-08.

IHS

Datasheet4 pages8 years ago

TME

Inventory History

3 month trend:
+104%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.145
$ 0.145
Stock
170,248
1,641,080
1,641,080
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT
SOT
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diode Small Signal Switching Si 70V 0.25A Automotive AEC-Q101 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Diodes Inc.BAS40Q-7-F
Rectifier Diode Schottky Si 40V 0.2A 5ns Automotive AEC-Q101 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAV70-G3-08 provided by its distributors.

Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon
SWITCHING DIODE GENPURP SOT23_A
DIODE ARRAY GP 70V 250MA SOT23-3
70V 2A 6ns 2.5μA 250μA SOT-23-3 SMD 1.05mm H

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric