Comchip ATV66SM826A-G

TVS Diode Single Uni-Dir 26V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip ATV66SM826A-G.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.3
$ 2.01
Stock
3,233
39,290
Authorized Distributors
2
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
-
42.1 V
Peak Pulse Power
5.2 kW
6.6 kW
Peak Pulse Current
-
157 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip ATV66SM826A-G provided by its distributors.

TVS Diode Single Uni-Dir 26V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R
Trans Voltage Suppressor Diode, 5200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB
TVS DIODE 26VWM 42.1VC DO218AB
26V 6.6KW 170A 42.1V 28.9V DO-218AB

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP