Comchip ACDBA3100-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip ACDBA3100-HF.

ODG (Origin Data Global)

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-2.21%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.126
Stock
147,988
531,105
Authorized Distributors
4
6
Mount
-
-
Case/Package
-
SMA
Forward Voltage
850 mV
850 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip ACDBA3100-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 100V 3A Automotive AEC-Q101 2-Pin SMA T/R
DIODE SCHOTTKY 100V 3A DO214AC
100V 200¦ÌA 3A SMA(DO-214AC)

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACDBA3100HF