Southwire 233270408

Cable, 3C, 14AWG, 41X30, Bc, Tpe Ins, Black Tpe Jkt, Sjeoow
$ 224.39
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)23327040801Spool
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 233270408.

Newark

Datasheet2 pages17 years ago

Farnell

element14

Related Parts

Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire6717 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6829 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated

Descriptions

Descriptions of Southwire 233270408 provided by its distributors.

CABLE, 3C, 14AWG, 41X30, BC, TPE INS, BLACK TPE JKT, SJEOOW
Unshielded Sjeoow Cord 3 Conductor 14Awg 250' 300V; Núm. De Conductores:3; Conductor, Calibre Awg:14Awg; Conductor, Área Csa:-; Nº Máximo De Filamentos X Tamaño Del Filamento:41 X 30Awg; Longitud Del Rollo (Imperial):250Ft |Coleman Cable Systems 233270408
UNSHLD SJEOOW CORD 3COND 14AWG 250' 300V; UNSHLD SJEOOW CORD 3COND 14AWG 250' 300V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:14AWG; Voltage Rating:300V; No. of Strands x Strand Size:41 x 30AWG; Jacket Color:Black

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23327-04-08