Alpha Wire 6829 BK005

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
$ 199.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6829 BK005.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.54%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6829 YL005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 BL005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6829 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.41mm Bare Copper Black 300VAC Spool
Wire - Single Conductor 14AWG 19/27 BC 100ft SPOOL BLACK
Alpha Wire , EcoWire Plus , 2.1 mm2, 14 AWG, 30m
HOOK-UP WIRE,14 AWG,19X27,BC, BLACK
ECOWIRE PLUS, 6829 BLACK 100 FT 14AWG 19/27 BC
HOOK-UP STRND 14AWG BLACK 100'
WIRE, ECO, 14AWG, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14AWG; Conductor Area CSA:1.94mm²; Jacket Colour:Black; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:2.41mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.36mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6829-BK005
  • 6829BK005