Southwire 201350409

Cable, 3C, 18AWG, 16X30, Bc, Pvc Ins, Gray Pvc Jkt, Sjtow
$ 105.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 201350409.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

element14

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Sensor Cables / Actuator Cables MINI-CHANGE CORDSET MS-FS
Cable Assembly Cord Set 3m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change
Cable Assembly Circular 1m 15-18AWG Mini Change to Mini Change 5 to 5 Straight to Straight

Descriptions

Descriptions of Southwire 201350409 provided by its distributors.

CABLE, 3C, 18AWG, 16X30, BC, PVC INS, GRAY PVC JKT, SJTOW
UNSHLD SJTOW CORD 3COND 18AWG 250' 300V; Reel Length (Imperial):250ft; (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:18AWG;
Unshielded Sjtow Cord 3 Conductor 18Awg 250 300V; Cable Shielding:Unshielded; No. Of Conductors:3Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Jacket Color:Gray Rohs Compliant: Yes |Coleman Cable Systems 201350409

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT