Southwire 200360409

Cable, 3C, 16AWG, 26X30, Bc, Pvc Ins, Gray Pvc Jkt, Stow
$ 127.75
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)200360409040Spool
13h
Newark200360409012Spool

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 200360409.

Newark

Datasheet1 page15 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire6716 SL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077 GY005
600V 16 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire1899C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
TE Connectivity / Raychem44A0111-16-8
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Southwire 200360409 provided by its distributors.

CABLE, 3C, 16AWG, 26X30, BC, PVC INS, GRAY PVC JKT, STOW
Unshielded Stow Cord 3 Conductor 16Awg 250' 600V; Núm. De Conductores:3; Conductor, Calibre Awg:16Awg; Conductor, Área Csa:-; Nº Máximo De Filamentos X Tamaño Del Filamento:26 X 30Awg; Longitud Del Rollo (Imperial):250Ft |Coleman Cable Systems 200360409
UNSHLD STOW CORD 3COND 16AWG 250' 600V;; UNSHLD STOW CORD 3COND 16AWG 250' 600V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Strands x Strand Size:26 x 30AWG; Jacket Color:Grey

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT