Alpha Wire 1899C SL005

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
$ 170.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1899C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages9 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2432C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
General Cable / CarolE3522S.18.03
MULTICONDUCTOR CABLE, 2C, 14AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 1899C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Multiconductor Cable, Unshielded; 2; 16 AWG; 19 x 0.0117; 0.22 in.; 0.016 in.
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 16AWG, 2 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.29mm; Conductor Area CSA:1.31mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:19 / 0.29mm; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:75°C; Outer Diameter:5.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1899C-SL005
  • 1899CSL005