Coilcraft XPL2010-224MLC

General Purpose Inductor, 220uH, 20%, 1 Element, Composite-Core, SMD, 0808
$ 1.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-224MLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-26.62%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 450mA 624mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 290mA 1.26Ohm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XPL2010-224MLC provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
FIXED IND 220UH 116MA 21.1OHM SM
Surface Mount Power Inductor, AEC-Q200 XPL2010 Series, 220 H, 20%, Shielded, 21.1 ohm, 116 mA RoHS Compliant: Yes
INDUCTOR, 220UH, 0.116A, 20%, 7.1MHZ; Inductance: 220µH; RMS Current (Irms): 116mA; Inductor Construction: Shielded; Saturation Current (Isat): 122mA; Product Range; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc