Coilcraft XPL2010-222MLC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
$ 1.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-222MLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-50.46%

CAD Models

Download Coilcraft XPL2010-222MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-14
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRH2412T2R2MNGH
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 0.168Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 0.14Ohm DCR T/R
TAIYO YUDENNRH2410T2R2MN
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R
TAIYO YUDENNRV2010T2R2MGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Coilcraft XPL2010-222MLC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors XPL2010 AEC-Q200 2.2 uH 20 % 1.3 A
FIXED IND 2.2UH 1.3A 173MOHM SMD
Surface Mount Power Inductor, AEC-Q200 XPL2010 Series, 2.2 H, 20%, Shielded, 0.173 ohm, 1.3 A RoHS Compliant: Yes
Power Inductors - SMD 2.2Uh Shld 1.3A 173mOhms AECQ2
SMD,2x1.9mm Power Inductors ROHS
INDUCTOR, 2.2UH, 1.3A, 20%, PWR, 75MHZ; Inductance: 2.2µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 940mA; Product Rang; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPL2010222MLC