What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft EPL2010-222MLB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-222MLB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.43
Stock
428
84,604
Authorized Distributors
0
1
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
222 mΩ
222 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNRH2410T2R2MN
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R
TAIYO YUDENNRV2010T2R2MGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR Automotive T/R
TAIYO YUDENNRV2010T2R2MGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 1008 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R

Descriptions

Descriptions of Coilcraft EPL2010-222MLB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 2.2UH, 0.978A, 20%, PWR, 80MHZ
INDUCTOR, PWR, 2.2UH,0.978A,20%,80MHZ; Product Range:EPL2010 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.222ohm; RMS Current (Irms):978mA; Saturation Current (Isat):430mA;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc