
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL4020-472MEC | 3,682 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| DigiKey Marketplace | 2457-XFL4020-472MEC-ND | 1,473 | 1 | Strip | ||||||||
| Mouser | 994-XFL4020-472MEC | 18,046 | 1 | Tape & Reel | ||||||||
| Farnell | XFL4020-472MEC | 12,016 | 1 | Cut Tape | 21h | |||||||
| element14 APAC | XFL4020-472MEC | 1,778 | 1 | Cut Tape | 9h |
Download Coilcraft XFL4020-472MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XFL4020-472MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: