Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XFL4012-601MEC

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1616
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4012-601MEC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Coilcraft XFL4012-601MEC provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 95MHz 19.14mOhm 600nH
INDUCTOR, 600NH, 7.65A, 20%, PWR, 95MHZ;
Power Inductors - SMD 600nH Shld 19.14mOhm AECQ2
INDUCTOR, 600NH, 7.65A, 20%, PWR, 95MHZ; Inductance: 600nH; RMS Current (Irms): 7.65A; Inductor Construction: Shielded; Saturation Current (Isat): 2.8A; Product Range: XFL4012 Series; Power Inductor Case: 4mm x 4mm x 1.2mm; DC Resistance Max: 0.01914ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 95MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc