What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5030-601MEB

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-601MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft XAL5030-601MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
Stock
800
190,568
Authorized Distributors
0
1
Inductance
600 nH
600 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.52 mΩ
4.52 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212

Descriptions

Descriptions of Coilcraft XAL5030-601MEB provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 600NH, 17.7A, 20%, PWR, 75MHZ; Inductance: 600nH; RMS Current (Irms): 17.7A; Inductor Construction: Shielded; Saturation Current (Isat): 19.8A; Product Range: XAL5030 Series; Power Inductor Case: 5.48mm x 5.28mm x 3.1mm; DC Resistance Max: 0.00452ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 75MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc