Bourns SRP7050TA-R60M

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-R60M.

Master Electronics

Datasheet5 pages6 years ago
Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-29.41%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded/Molded Wirewound 0.6uH 20% 1MHz Composite 17.7A 0.00452Ohm DCR Automotive T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212

Descriptions

Descriptions of Bourns SRP7050TA-R60M provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 10Q-Factor Carbonyl Powder 19A 0.0043Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 600NH 19A 4.3 MOHM SMD
100kHz 80MHz 25A 19A 10Ω@100kHz 600nH 4.3mΩ ±20% SMD 7.3mm × 6.6mm × 5mm
IND SHIELDED WIREWOUND 0.6UH 20% SMD
19A 600nH ±20% 25A SMD,7.3x6.6mm Power Inductors ROHS
INDUCTOR, 0.6UH, 19A, 20%, SHIELDED; Inductance: 600nH; RMS Current (Irms): 19A; Inductor Construction: Shielded; Saturation Current (Isat): 25A; Product Range: SRP7050TA Series; Power Inductor Case: 7.3mm x 6.6mm x 4.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.