Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP4012TA-R60M

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012TA-R60M.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.88%

CAD Models

Download Bourns SRP4012TA-R60M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R

Descriptions

Descriptions of Bourns SRP4012TA-R60M provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
100kHz, 117MHz, 6A, 5.3A, 10Ω@100kHz, 600nH, 26mΩ ±20%, 2-SMD, SMD, 4.45mm × 4.06mm × 1.2mm
Inductor, 0.6Uh, 20%, 5.3A, Shielded; |Bourns, Inc. SRP4012TA-R60M
FIXED IND 600NH 5.3A 26 MOHM SMD
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 10Q-Factor Carbonyl Powder 5.3A 0.026Ohm DCR 1616 Automotive AEC-Q200 T/R
INDUCTOR, POWER, SHIELDED, SMD, 0.60 UH, 6 A, 20%
BOURNS SRP4012TA-R60MSurface Mount Power Inductor, AEC-Q200 SRP4012TA Series, 600 nH,20%, Shielded, 0.026 ohm, 5.3 A
5.3A 600nH ±20% 6A SMD,4.1x4.5mm Power Inductors ROHS
SRP4012TA 2-SMD 0.175Lx0.160W 4.45mmx4.06mm 600nH
INDUCTOR, 0.6UH, 20%, 5.3A, SHIELDED; Inductance: 600nH; RMS Current (Irms): 5.3A; Inductor Construction: Shielded; Saturation Current (Isat): 6A; Product Range: SRP4012TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.