
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL3012-103MEC | 0 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | XFL3012-103MEC | 469 | 5 | Cut Tape | 10h | |||||||
| Farnell | XFL3012-103MEC | 469 | 5 | Cut Tape | 7h | |||||||
| Mouser | 994-XFL3012-103MEC | 118 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | XFL3012-103MEC | 6,000 | 1 | Tape & Reel | 2d |
Download Coilcraft XFL3012-103MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XFL3012-103MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: