Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLF4012AT-100MR79

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 790mA 350mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF4012AT-100MR79.

IHS

Datasheet2 pages24 years ago

Factory Futures

Newark

Future Electronics

DigiKey

CAD Models

Download TDK VLF4012AT-100MR79 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
TAIYO YUDENNRS5010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR Automotive T/R
TAIYO YUDENNRS5012T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.288Ohm DCR 1514 T/R
TAIYO YUDENNRH3010T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLF4012AT-100MR79 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 790mA 350mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1514
Power Inductor (SMD), 10 uH, ± 20%, 790 mA, Shielded, 800 mA, 3.7mm x 3.5mm x 1.2mm
INDUCTOR, 10UH, 0.8A; Inductance: 10µH; RMS Current (Irms): 790mA; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: -; Power Inductor Case: 3.7mm x 3.5mm x 1.2mm; DC Resistance Max: 0.35ohm; Ind

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF4012AT-100MR-79
  • VLF4012AT-100MR79.
  • VLF4012AT100MR79