Coilcraft XFL3010-473MEC

General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 1212
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3010-473MEC.

IHS

Datasheet4 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-4.51%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R
TAIYO YUDENNR3010T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.235A 2.46Ohm DCR 1212 T/R
TAIYO YUDENNR3015T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.3A 1.608Ohm DCR 1212 T/R
TAIYO YUDENNR3012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 290mA 2.2Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 300mA 2.3Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XFL3010-473MEC provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 47UH, 0.44A, 20%, PWR, 14.4MHZ; Inductance: 47µH; RMS Current (Irms): 440mA; Inductor Construction: Shielded; Saturation Current (Isat): 160mA; Product Range: XFL3010 Series; Power Inductor Case: 3mm x 3mm x 1.1mm; DC Resistance Max: 1.93ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 14.4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc