| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL6030-332MEC | 494 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | XEL6030-332MEC | 0 | 1 | Cut Tape | 13h | |||||||
| Farnell | XEL6030-332MEC | 0 | 1 | Cut Tape | 9h | |||||||
| UnikeyIC | XEL6030-332MEC | 70 | 42 | Tape & Reel | 22h | |||||||
| LCSC | C19191645 | 18 | 1 | 9h |
Download datasheets and manufacturer documentation for Coilcraft XEL6030-332MEC.
Download Coilcraft XEL6030-332MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XEL6030-332MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL6030-332MEC.