Coilcraft XEL6030-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL6030-222MEC.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-25.68%

CAD Models

Download Coilcraft XEL6030-222MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.255
Stock
50,096
146,158
Authorized Distributors
4
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
13.97 mΩ
13.97 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Coilcraft XEL6030-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
Power Inductors - SMD 2.2uH Shld 20% 10A 13.97mOhms AECQ2
1MHz 30MHz 13A 10A 2.2¦ÌH 13.97m¦¸ ¡À20% 6.76mm*6.56mm
POWER INDUCTOR, SHLD, 2.2UH, AEC-Q200; Inductance:2.2µH; RMS Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:XEL6030 Series; Power Inductor Case:6.56mm x 6.36mm x 3.1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc