| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XEL4030-472MEC | 0 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | XEL4030-472MEC | 154 | 1 | Cut Tape | 12h | |||||||
| Farnell | XEL4030-472MEC | 154 | 1 | Cut Tape | 9h | |||||||
| Weyland Electronics Group Pte. Ltd. | XEL4030-472MEC | 80,000 | 1 | Tape & Reel | 2d | |||||||
| UnikeyIC | XEL4030-472MEC | 1,742 | 1 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Coilcraft XEL4030-472MEC.
Download Coilcraft XEL4030-472MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XEL4030-472MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XEL4030-472MEC.